Filter Your Search
1 - 1 of 1 results
|
MAX8511ETA31+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 6 V | 2 V | 3.1 V | 120 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 170 mV | 1 | 3.193 V | 3.007 V | BICMOS | 3 % | S-PDSO-N8 | e3 | 1 | 150 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 2 mm | 2 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | HVSON, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |