Filter Your Search
1 - 3 of 3 results
|
MAX8511EXK15-T
Rochester Electronics LLC
|
Check for Price | No | No | Active | 6 V | 2 V | 1.5 V | 120 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 250 mV | 1 | 1.545 V | 1.455 V | BICMOS | R-PDSO-G5 | e0 | 1 | 150 °C | 245 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | ROCHESTER ELECTRONICS LLC | SOIC | EIAJ, SC-70, 5 PIN | 5 | unknown | Fixed,Positive,Single Output,Ldo | |||||||||||||
|
MAX8511EXK15-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 6 V | 2 V | 1.5 V | 120 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 250 mV | 7 V | 1 | 1.545 V | 1.455 V | BICMOS | 3 % | R-PDSO-G5 | e0 | Not Qualified | 1 | 150 °C | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | TSSOP, TSSOP5/6,.08 | 5 | not_compliant | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | ||||
|
MAX8511EXK15+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 6 V | 2 V | 1.5 V | 120 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 250 mV | 7 V | 1 | 1.545 V | 1.455 V | BICMOS | 3 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 150 °C | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | TSSOP, TSSOP5/6,.08 | 5 | compliant | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 |