Filter Your Search
1 - 6 of 6 results
|
MAX8532EBTJ+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 6.5 V | 2.5 V | 2.85 V | 100 mV | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 200 mV | 7 V | 0.00484 % | 1 | 2.9355 V | 2.7645 V | BICMOS | 3 % | R-PBGA-B6 | e1 | Not Qualified | 1 | 150 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VFBGA | BGA6,2X3,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1.16 mm | 1.57 mm | 670 µm | MAXIM INTEGRATED PRODUCTS INC | BGA | VFBGA, BGA6,2X3,20 | 6 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||
|
MAX8532EBTJ-T
Rochester Electronics LLC
|
Check for Price | No | No | Active | 6.5 V | 2.5 V | 2.85 V | 200 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 200 mV | 1 | 2.9355 V | 2.7645 V | BICMOS | R-PBGA-B6 | 1 | 150 °C | 245 | NOT SPECIFIED | 6 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | NOT SPECIFIED | BALL | 500 µm | BOTTOM | 1.16 mm | 1.57 mm | 670 µm | ROCHESTER ELECTRONICS LLC | BGA | 1.57 X 1.16 MM, 0.66 MM HEIGHT, UCSP-6 | 6 | unknown | Fixed,Positive,Single Output,Ldo | |||||||||||||||
|
MAX8532EBTJ+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 6.5 V | 2.5 V | 2.85 V | 100 mV | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 200 mV | 7 V | 0.00484 % | 1 | 2.9355 V | 2.7645 V | BICMOS | 3 % | R-PBGA-B6 | e1 | Not Qualified | 1 | 150 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VFBGA | BGA6,2X3,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1.16 mm | 1.57 mm | 670 µm | MAXIM INTEGRATED PRODUCTS INC | BGA | VFBGA, BGA6,2X3,20 | 6 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||
|
MAX8532EBTJ
Rochester Electronics LLC
|
Check for Price | No | No | Active | 6.5 V | 2.5 V | 2.85 V | 200 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 200 mV | 1 | 2.9355 V | 2.7645 V | BICMOS | R-PBGA-B6 | 1 | 150 °C | 245 | NOT SPECIFIED | 6 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | NOT SPECIFIED | BALL | 500 µm | BOTTOM | 1.16 mm | 1.57 mm | 670 µm | ROCHESTER ELECTRONICS LLC | BGA | 1.57 X 1.16 MM, 0.66 MM HEIGHT, UCSP-6 | 6 | unknown | Fixed,Positive,Single Output,Ldo | |||||||||||||||
|
MAX8532EBTJ
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 6.5 V | 2.5 V | 2.85 V | 100 mV | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 200 mV | 7 V | 0.00484 % | 1 | 2.9355 V | 2.7645 V | BICMOS | 3 % | R-PBGA-B6 | e0 | Not Qualified | 1 | 150 °C | -40 °C | 6 | PLASTIC/EPOXY | VFBGA | BGA6,2X3,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Lead (Sn/Pb) | BALL | 500 µm | BOTTOM | 1.16 mm | 1.57 mm | 670 µm | MAXIM INTEGRATED PRODUCTS INC | BGA | 1.57 X 1.16 MM, 0.66 MM HEIGHT, UCSP-6 | 6 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||
|
MAX8532EBTJ-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 6.5 V | 2.5 V | 2.85 V | 100 mV | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 200 mV | 7 V | 0.00484 % | 1 | 2.9355 V | 2.7645 V | BICMOS | 3 % | R-PBGA-B6 | e0 | Not Qualified | 1 | 150 °C | -40 °C | 6 | PLASTIC/EPOXY | VFBGA | BGA6,2X3,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | YES | Tin/Lead (Sn/Pb) | BALL | 500 µm | BOTTOM | 1.16 mm | 1.57 mm | 670 µm | MAXIM INTEGRATED PRODUCTS INC | BGA | 1.57 X 1.16 MM, 0.66 MM HEIGHT, UCSP-6 | 6 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |