Filter Your Search
1 - 2 of 2 results
|
MAX8630ZETD20-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3.6 V | 5.5 V | 2.7 V | YES | SINGLE | 1 MHz | SWITCHED CAPACITOR REGULATOR | 1 | BICMOS | INDUSTRIAL | S-PDSO-N14 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | VSON | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 400 µm | DUAL | 3 mm | 3 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | DFN | VSON, | 14 | not_compliant | EAR99 | 8542.39.00.01 | ||||
|
MAX8630ZETD20+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 3.6 V | 5.5 V | 2.7 V | YES | SINGLE | 1 MHz | SWITCHED CAPACITOR REGULATOR | 1 | BICMOS | INDUSTRIAL | S-PDSO-N14 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | VSON | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 400 µm | DUAL | 3 mm | 3 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | DFN | 3 X 3 MM, 0.80 MM HEIGHT, TDFN-14 | 14 | compliant | EAR99 | 8542.39.00.01 |