Filter Your Search
1 - 1 of 1 results
|
MAX8640YELT19+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 3.6 V | 1.9 V | 4.9 V | 2.7 V | 1.4 A | YES | BUCK | 2 MHz | ALSO ADJUSTABLE OUTPUT FROM 0.8 TO 2.5V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-XDSO-N6 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 6 | UNSPECIFIED | VSON | SOLCC6,.04,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | GOLD NICKEL | NO LEAD | 500 µm | DUAL | 1 mm | 1.5 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | SON | 1.50 X 1 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-252WAAD, MICRO, DFN-6 | 6 | compliant | EAR99 | 8542.39.00.01 |