Filter Your Search
1 - 2 of 2 results
|
MAX8640YEXT08-T
Maxim Integrated Products
|
Check for Price | No | No | Transferred | YES | 1.2 MHz | VOLTAGE-MODE | BICMOS | INDUSTRIAL | R-PDSO-G6 | Not Qualified | 1 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 635 µm | DUAL | MAXIM INTEGRATED PRODUCTS INC | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||
|
MAX8640YEXT08+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 3.6 V | 4.9 V | 2.7 V | 1.4 A | YES | BUCK | 4 MHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDSO-G6 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | MAXIM INTEGRATED PRODUCTS INC | compliant | EAR99 | 8542.39.00.01 | SOIC | 2.0MM X 2.1MM, 1.1MM HEIGHT, LEAD FREE, SC70-6 | 6 |