Filter Your Search
1 - 2 of 2 results
|
MAX8640ZELT15
Maxim Integrated Products
|
Check for Price | No | Transferred | YES | 3.9 MHz | VOLTAGE-MODE | BICMOS | INDUSTRIAL | R-PDSO-N6 | Not Qualified | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | SON | SOLCC6,.04,20 | RECTANGULAR | SMALL OUTLINE | YES | NO LEAD | 500 µm | DUAL | MAXIM INTEGRATED PRODUCTS INC | SON, SOLCC6,.04,20 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||
|
MAX8640ZELT15+T
Maxim Integrated Products
|
Check for Price | Yes | Obsolete | 3.6 V | 1.5 V | 4.9 V | 2.7 V | 1.4 A | YES | BUCK | 4 MHz | ALSO ADJUSTABLE OUTPUT FROM 0.8 TO 2.5V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-XDSO-N6 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 6 | UNSPECIFIED | VSON | SOLCC6,.04,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | GOLD NICKEL | NO LEAD | 500 µm | DUAL | 1 mm | 1.5 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | 1.50 X 1 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-252WAAD, MICRO, DFN-6 | compliant | EAR99 | 8542.39.00.01 | SON | 6 |