Filter Your Search
1 - 2 of 2 results
|
MAX8672ETD+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 3.6 V | 2.7 V | 5.5 V | 100 µA | 1 | YES | YES | POWER SUPPLY SUPPORT CIRCUIT | 1 | BICMOS | INDUSTRIAL | S-XDSO-N14 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 14 | UNSPECIFIED | HVSON | SOLCC14,.12,16 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 400 µm | DUAL | 3 mm | 3 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | DFN | 3 X 3 MM, 0.80 MM HEIGHT, LEAD FREE, TDFN-14 | 14 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX8672ETD+T
Analog Devices Inc
|
Check for Price | Yes | Active | 3.6 V | 2.7 V | 5.5 V | 100 µA | 1 | YES | YES | POWER SUPPLY SUPPORT CIRCUIT | 1 | BICMOS | INDUSTRIAL | S-XDSO-N14 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 14 | UNSPECIFIED | HVSON | SOLCC14,.12,16 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 400 µm | DUAL | 3 mm | 3 mm | 800 µm | ANALOG DEVICES INC | 14-LFCSP-3X3X0.75 | 3 X 3 MM, 0.80 MM HEIGHT, LEAD FREE, TDFN-14 | 14 | compliant | 14-LFCSP-3X3X0.75 | 2006-11-16 | Analog Devices |