Filter Your Search
1 - 6 of 6 results
|
MAX8710ETG+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 28 V | 8 V | 5 V | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 5.1 V | 4.9 V | BICMOS | 2 % | S-XQCC-N24 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | 24 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | QFN | HVQCCN, | 16 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||
|
MAX8710ETG-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 28 V | 8 V | 5 V | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 5.1 V | 4.9 V | BICMOS | 2 % | S-XQCC-N24 | e0 | Not Qualified | 1 | 150 °C | 24 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | QFN | 4 X 4 MM, 0.8 MM PITCH, MO220WGGD-2, QFN-24 | 24 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||
|
MAX8710ETG
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 28 V | 8 V | 5 V | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 5.1 V | 4.9 V | BICMOS | 2 % | S-XQCC-N24 | e0 | Not Qualified | 1 | 150 °C | 24 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Tin/Lead (Sn/Pb) | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | QFN | 4 X 4 MM, 0.8 MM PITCH, MO220WGGD-2, QFN-24 | 24 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||
|
MAX8710ETG+
Rochester Electronics LLC
|
Check for Price | No | Yes | Active | 28 V | 8 V | 5 V | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 5.1 V | 4.9 V | BICMOS | S-XQCC-N24 | e3 | COMMERCIAL | 1 | 150 °C | 260 | NOT SPECIFIED | 24 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 800 µm | ROCHESTER ELECTRONICS LLC | QFN | 4 X 4 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-220WGGD-2, TQFN-16 | 16 | unknown | Fixed,Positive,Single Output,Standard Drop | |||||
|
MAX8710ETG+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 28 V | 8 V | 5 V | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 5.1 V | 4.9 V | BICMOS | 2 % | S-XQCC-N24 | e3 | Not Qualified | 1 | 150 °C | 24 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | QFN | HVQCCN, | 16 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||
|
MAX8710ETG
Rochester Electronics LLC
|
Check for Price | No | Active | 28 V | 8 V | 5 V | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 5.1 V | 4.9 V | BICMOS | S-XQCC-N24 | e0 | COMMERCIAL | 1 | 150 °C | 245 | NOT SPECIFIED | 24 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 800 µm | ROCHESTER ELECTRONICS LLC | QFN | 4 X 4 MM, 0.8 MM PITCH, MO220WGGD-2, QFN-24 | 24 | unknown | Fixed,Positive,Single Output,Standard Drop |