Filter Your Search
1 - 2 of 2 results
|
MAX8756ETI+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 12 V | 26 V | 4 V | 3.3 A | YES | PUSH-PULL | 460 kHz | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | S-XQCC-N24 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 24 | UNSPECIFIED | HVQCCN | LCC28,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | QFN | 4 X 4 MM, 0.80 MM HEIGHT, LEAD FREE, MO-220WGGD-2, TQFN-24 | 24 | compliant | EAR99 | 8542.31.00.01 | ||
|
MAX8756ETI+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | DUAL SWITCHING CONTROLLER | e3 | 1 | 260 | 30 | MATTE TIN | MAXIM INTEGRATED PRODUCTS INC | , | unknown | EAR99 | 8542.39.00.01 |