Filter Your Search
1 - 2 of 2 results
|
MAX8805XEWEAE+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 3.6 V | 1.8 V | 5.5 V | 2.7 V | 1.15 A | YES | BUCK | 4 MHz | ALSO OPERATES AS LDO REGULATOR; PWM CONR... more | SWITCHING REGULATOR | CURRENT-MODE | HYSTERETIC CURRENT MODE | 1 | BICMOS | INDUSTRIAL | S-PBGA-B16 | Not Qualified | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | VFBGA | BGA16,4X4,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 500 µm | BOTTOM | 2.045 mm | 2.045 mm | 690 µm | MAXIM INTEGRATED PRODUCTS INC | BGA | VFBGA, BGA16,4X4,20 | 16 | compliant | EAR99 | 8542.39.00.01 | ||||
|
MAX8805XEWEAE+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | YES | 4 MHz | VOLTAGE-MODE | BICMOS | INDUSTRIAL | S-PBGA-B16 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | FBGA | BGA16,4X4,20 | SQUARE | GRID ARRAY, FINE PITCH | YES | MATTE TIN | BALL | 500 µm | BOTTOM | MAXIM INTEGRATED PRODUCTS INC | FBGA, BGA16,4X4,20 | compliant | EAR99 | 8542.39.00.01 |