Filter Your Search
1 - 3 of 3 results
|
MAX8860EUA33+T
Maxim Integrated Products
|
$2.1592 | Yes | Yes | Transferred | 6.5 V | 2.5 V | 3.3 V | 155 mV | 300 mA | 1 | YES | FIXED/ADJUSTABLE | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 220 mV | 7 V | 0.1 | 0.0132 % | 0.006 % | 0.18 % | 1 | 3.38 V | 3.21 V | CMOS | 2.43 % | S-PDSO-G8 | e3 | Not Qualified | 1 | 150 °C | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | TSSOP, TSSOP8,.19 | 8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||
|
MAX8860EUA33-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 6.5 V | 2.5 V | 3.3 V | 155 mV | 300 mA | 1 | YES | FIXED/ADJUSTABLE | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 220 mV | 7 V | 0.1 | 0.0132 % | 0.006 % | 0.18 % | 1 | 3.38 V | 3.21 V | CMOS | 2.43 % | S-PDSO-G8 | e0 | Not Qualified | 1 | 150 °C | 85 °C | -40 °C | 245 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | TSSOP, TSSOP8,.19 | 8 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||
|
MAX8860EUA33+T
Analog Devices Inc
|
Check for Price | Yes | Active | 6.5 V | 2.5 V | 3.3 V | 155 mV | 300 mA | 1 | YES | FIXED/ADJUSTABLE | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 220 mV | 7 V | 0.1 | 0.0132 % | 0.006 % | 0.18 % | 1 | 3.38 V | 3.21 V | CMOS | 2.43 % | S-PDSO-G8 | e3 | Not Qualified | 1 | 150 °C | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | 8-MINI_SO-N/A | 8 | Fixed,Positive,Single Output,Ldo | 8-MINI_SO-N/A | 1999-01-03 | Analog Devices |