Filter Your Search
1 - 2 of 2 results
|
MAX8863QEUK-T
onsemi
|
$0.4516 | No | Obsolete | 6 V | 2.7 V | 1.8 V | 110 mV | 120 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 240 mV | 6.5 V | 0.0066 % | 1 | 1.85 V | 1.745 V | CMOS | 3.05 % | R-PDSO-G5 | e0 | Not Qualified | 85 °C | -40 °C | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.65 mm | 2.9 mm | 1.4 mm | ONSEMI | SOT-23 | SOT-23, 5 PIN | 5 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||
|
MAX8863QEUK-T
Rochester Electronics LLC
|
Check for Price | Yes | Active | 6 V | 2.7 V | 1.8 V | 120 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 240 mV | 1 | 1.85 V | 1.745 V | R-PDSO-G5 | e0 | COMMERCIAL | NOT SPECIFIED | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.65 mm | 2.9 mm | 1.4 mm | ROCHESTER ELECTRONICS LLC | SOT-23 | SOT-23, 5 PIN | 5 | unknown | Fixed,Positive,Single Output,Ldo |