Filter Your Search
1 - 2 of 2 results
|
MAX8868C/D3.2
Maxim Integrated Products
|
Check for Price | Transferred | 5.5 V | 2.5 V | 3.2 V | 110 mV | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 120 mV | 1 | 3.296 V | 3.104 V | 3 % | R-XUUC-N5 | e0 | Not Qualified | 5 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | YES | TIN LEAD | NO LEAD | UPPER | MAXIM INTEGRATED PRODUCTS INC | DIE | DIE, | 5 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||
|
MAX8868C/D32
Maxim Integrated Products
|
Check for Price | No | No | Transferred | 5.5 V | 2.5 V | 3.2 V | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 120 mV | 1 | 3.264 V | 3.104 V | 3 % | R-XUUC-N5 | e0 | Not Qualified | 150 °C | 5 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | YES | TIN LEAD | NO LEAD | UPPER | MAXIM INTEGRATED PRODUCTS INC | DIE | DIE | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |