Filter Your Search
1 - 2 of 2 results
|
MAX8868C/D35
Maxim Integrated Products
|
Check for Price | No | No | Transferred | 5.5 V | 2.5 V | 3.5 V | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 120 mV | 1 | 3.57 V | 3.395 V | 3 % | X-XUUC-N | e0 | Not Qualified | 150 °C | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | YES | TIN LEAD | NO LEAD | UPPER | MAXIM INTEGRATED PRODUCTS INC | DIE | DIE | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||
|
MAX8868C/D3.5
Maxim Integrated Products
|
Check for Price | Transferred | 5.5 V | 2.5 V | 3.5 V | 110 mV | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 120 mV | 1 | 3.605 V | 3.395 V | 3 % | R-XUUC-N5 | e0 | Not Qualified | 5 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | YES | TIN LEAD | NO LEAD | UPPER | MAXIM INTEGRATED PRODUCTS INC | DIE | DIE, | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | 5 |