Filter Your Search
1 - 3 of 3 results
|
MAX8869EUE25+T
Analog Devices Inc
|
$5.0086 | Yes | Active | 2.5 V | 200 mV | 1 A | 1 | YES | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 350 mV | 6 V | 0.05 % | 2 % | 1 | 5 V | 800 mV | CMOS | 1 % | R-PDSO-G16 | e3 | Not Qualified | 1 | 150 °C | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.1 mm | 16-TSSOP_4.4_EP-4.4_MM | 16 | 16-TSSOP_4.4_EP-4.4_MM | 2000-11-07 | Adjustable,Positive,Single Output,Ldo | Analog Devices | ||||||||
|
MAX8869EUE25-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 2.5 V | 200 mV | 1 A | 1 | YES | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 350 mV | 6 V | 0.05 % | 2 % | 1 | 5 V | 800 mV | CMOS | 1 % | R-PDSO-G16 | e0 | Not Qualified | 1 | 150 °C | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | HTSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | TR | YES | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.1 mm | TSSOP | 16 | Adjustable,Positive,Single Output,Ldo | MAXIM INTEGRATED PRODUCTS INC | HTSSOP, TSSOP16,.25 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
MAX8869EUE25+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 2.5 V | 200 mV | 1 A | 1 | YES | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 350 mV | 6 V | 0.05 % | 2 % | 1 | 5 V | 800 mV | CMOS | 1 % | R-PDSO-G16 | e3 | Not Qualified | 1 | 150 °C | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.1 mm | TSSOP | 16 | Adjustable,Positive,Single Output,Ldo | MAXIM INTEGRATED PRODUCTS INC | TSSOP, TSSOP16,.25 | compliant | EAR99 | 8542.39.00.01 |