Filter Your Search
1 - 10 of 10 results
|
MAX8882EUTQ5
Rochester Electronics LLC
|
Check for Price | Yes | Active | 6.5 V | 2.5 V | 2.5 V | 160 mA | 1.8 V | 144 mV | 160 mA | 2 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 144 mV | 1 | 2.55 V | 2.425 V | 1.836 V | 1.746 V | BICMOS | R-PDSO-G6 | e0 | COMMERCIAL | 1 | 150 °C | 245 | NOT SPECIFIED | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | ROCHESTER ELECTRONICS LLC | SOT-23 | MINIATURE, SOT-23, 6 PIN | 6 | unknown | Fixed,Positive,Multiple Output,Ldo | |||||||||||||||||
|
MAX8882EUTQ5+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 6.5 V | 2.5 V | 2.5 V | 72 mV | 160 mA | 1.8 V | 144 mV | 160 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 144 mV | 7 V | 0.018 % | 1 | 2.55 V | 2.425 V | 1.836 V | 1.746 V | BICMOS | 2 % | R-PDSO-G6 | e4 | Not Qualified | 1 | 150 °C | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | MAXIM INTEGRATED PRODUCTS INC | SOT-23 | LSSOP, TSOP6,.11,37 | 6 | compliant | Fixed,Positive,Multiple Output,Ldo | EAR99 | 8542.39.00.01 | ||||||
|
MAX8882EUTQ5-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 6.5 V | 2.5 V | 2.5 V | 72 mV | 160 mA | 1.8 V | 144 mV | 160 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 144 mV | 7 V | 0.018 % | 1 | 2.55 V | 2.425 V | 1.836 V | 1.746 V | BICMOS | 2 % | R-PDSO-G6 | e4 | Not Qualified | 1 | 150 °C | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | MAXIM INTEGRATED PRODUCTS INC | SOT-23 | MINIATURE, SOT-23, 6 PIN | 6 | not_compliant | Fixed,Positive,Multiple Output,Ldo | EAR99 | 8542.39.00.01 | |||||||
|
MAX8882EUTQ5+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 6.5 V | 2.5 V | 2.5 V | 72 mV | 160 mA | 1.8 V | 144 mV | 160 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 144 mV | 7 V | 0.018 % | 1 | 2.55 V | 2.425 V | 1.836 V | 1.746 V | BICMOS | 2 % | R-PDSO-G6 | e4 | Not Qualified | 1 | 150 °C | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | MAXIM INTEGRATED PRODUCTS INC | SOT-23 | LEAD FREE, MINIATURE, SOT-23, 6 PIN | 6 | compliant | Fixed,Positive,Multiple Output,Ldo | EAR99 | 8542.39.00.01 | |||||
|
MAX8882EUTQ5+
Analog Devices Inc
|
Check for Price | Yes | Active | 6.5 V | 2.5 V | 2.5 V | 72 mV | 160 mA | 1.8 V | 144 mV | 160 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 144 mV | 7 V | 0.018 % | 1 | 2.55 V | 2.425 V | 1.836 V | 1.746 V | BICMOS | 2 % | R-PDSO-G6 | e4 | Not Qualified | 1 | 150 °C | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | 6-SOT_23-N/A | 6 | Fixed,Positive,Multiple Output,Ldo | 6-SOT_23-N/A | 2000-10-23 | Analog Devices | |||||||||
|
MAX8882EUTQ5+T
Rochester Electronics LLC
|
Check for Price | Yes | Active | 6.5 V | 2.5 V | 2.5 V | 160 mA | 1.8 V | 144 mV | 160 mA | 2 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 144 mV | 1 | 2.55 V | 2.425 V | 1.836 V | 1.746 V | BICMOS | R-PDSO-G6 | e4 | COMMERCIAL | 1 | 150 °C | 260 | NOT SPECIFIED | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | ROCHESTER ELECTRONICS LLC | SOT-23 | LEAD FREE, MINIATURE, SOT-23, 6 PIN | 6 | unknown | Fixed,Positive,Multiple Output,Ldo | |||||||||||||||||
|
MAX8882EUTQ5+
Rochester Electronics LLC
|
Check for Price | No | Active | 6.5 V | 2.5 V | 2.5 V | 160 mA | 1.8 V | 144 mV | 160 mA | 2 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 144 mV | 1 | 2.55 V | 2.425 V | 1.836 V | 1.746 V | BICMOS | R-PDSO-G6 | e4 | COMMERCIAL | 1 | 150 °C | 260 | NOT SPECIFIED | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | ROCHESTER ELECTRONICS LLC | SOT-23 | LEAD FREE, MINIATURE, SOT-23, 6 PIN | 6 | unknown | Fixed,Positive,Multiple Output,Ldo | |||||||||||||||||
|
MAX8882EUTQ5
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 6.5 V | 2.5 V | 2.5 V | 72 mV | 160 mA | 1.8 V | 144 mV | 160 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 144 mV | 7 V | 0.018 % | 1 | 2.55 V | 2.425 V | 1.836 V | 1.746 V | BICMOS | 2 % | R-PDSO-G6 | e4 | Not Qualified | 1 | 150 °C | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | MAXIM INTEGRATED PRODUCTS INC | SOT-23 | MINIATURE, SOT-23, 6 PIN | 6 | not_compliant | Fixed,Positive,Multiple Output,Ldo | EAR99 | 8542.39.00.01 | ||||||||
|
MAX8882EUTQ5-T
Rochester Electronics LLC
|
Check for Price | Yes | Active | 6.5 V | 2.5 V | 2.5 V | 160 mA | 1.8 V | 144 mV | 160 mA | 2 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 144 mV | 1 | 2.55 V | 2.425 V | 1.836 V | 1.746 V | BICMOS | R-PDSO-G6 | e0 | COMMERCIAL | 1 | 150 °C | 245 | NOT SPECIFIED | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | ROCHESTER ELECTRONICS LLC | SOT-23 | MINIATURE, SOT-23, 6 PIN | 6 | unknown | Fixed,Positive,Multiple Output,Ldo | |||||||||||||||||
|
MAX8882EUTQ5+T
Analog Devices Inc
|
Check for Price | Yes | Active | 6.5 V | 2.5 V | 2.5 V | 72 mV | 160 mA | 1.8 V | 144 mV | 160 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 144 mV | 7 V | 0.018 % | 1 | 2.55 V | 2.425 V | 1.836 V | 1.746 V | BICMOS | 2 % | R-PDSO-G6 | e4 | Not Qualified | 1 | 150 °C | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | ANALOG DEVICES INC | 6-SOT_23-N/A | LEAD FREE, MINIATURE, SOT-23, 6 PIN | 6 | compliant | Fixed,Positive,Multiple Output,Ldo | 6-SOT_23-N/A | 2000-10-23 | Analog Devices |