Filter Your Search
1 - 4 of 4 results
|
MAX8887EZK17+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 5.5 V | 2.5 V | 1.7 V | 800 mV | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 | 1.751 V | 1.649 V | BICMOS | 3 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP | TSOP5,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.1 mm | MAXIM INTEGRATED PRODUCTS INC | SOT-23 | TSSOP, | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||
|
MAX8887EZK17
Maxim Integrated Products
|
Check for Price | No | No | Transferred | 5.5 V | 2.5 V | 1.7 V | 800 mV | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 | 1.751 V | 1.649 V | BICMOS | 3 % | R-PDSO-G5 | e0 | Not Qualified | 1 | 150 °C | 5 | PLASTIC/EPOXY | TSSOP | TSOP5,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.1 mm | MAXIM INTEGRATED PRODUCTS INC | SOT-23 | LOW PROFILE, SOT-23, 5 PIN | 5 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||
|
MAX8887EZK17-T
Maxim Integrated Products
|
Check for Price | No | No | Transferred | 5.5 V | 2.5 V | 1.7 V | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 200 mV | 1 | 1.751 V | 1.649 V | BICMOS | 3 % | R-PDSO-G5 | e0 | Not Qualified | 1 | 150 °C | 5 | PLASTIC/EPOXY | TSSOP | TSOP5,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.1 mm | MAXIM INTEGRATED PRODUCTS INC | TSOT | MO-193, EIAJ SC-70, SOT-23, 5 PIN | 5 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||
|
MAX8887EZK17+T
Maxim Integrated Products
|
Check for Price | Yes | Transferred | 5.5 V | 2.5 V | 1.7 V | 800 mV | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 | 1.751 V | 1.649 V | BICMOS | 3 % | R-PDSO-G5 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | TSSOP | TSOP5,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.1 mm | MAXIM INTEGRATED PRODUCTS INC | TSSOP, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |