Filter Your Search
1 - 2 of 2 results
|
MAX8891EXK18+T
Analog Devices Inc
|
Check for Price | Yes | Active | 6 V | 2 V | 1.8 V | 500 mV | 120 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 7 V | 1 | 1.854 V | 1.746 V | BICMOS | 3 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | ANALOG DEVICES INC | 5-SC70-N/A | ROHS COMPLIANT, SC-70, 5 PIN | 5 | 5-SC70-N/A | compliant | 2009-04-15 | Fixed,Positive,Single Output,Ldo | Analog Devices | ||||||
|
MAX8891EXK18+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 6 V | 2 V | 1.8 V | 500 mV | 120 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 7 V | 0.004266 % | 1 | 1.854 V | 1.746 V | BICMOS | 3 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | MAXIM INTEGRATED PRODUCTS INC | TSSOT | ROHS COMPLIANT, SC-70, 5 PIN | 5 | compliant | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 |