Filter Your Search
1 - 2 of 2 results
|
MAX9061EBS+G45
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 9 mV | 100 nA | 1 | COMPARATOR | 1.8 V | BICMOS | OPEN-DRAIN | 6 V | INDUSTRIAL | S-PBGA-B4 | Not Qualified | e2 | 1 | 85 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | VFBGA | BGA4,2X2,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER NICKEL | BALL | 500 µm | BOTTOM | 590 µm | 1 mm | 1 mm | MAXIM INTEGRATED PRODUCTS INC | BGA | VFBGA, BGA4,2X2,20 | 4 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX9061EBS+G45
Analog Devices Inc
|
Check for Price | Yes | Active | 9 mV | 100 nA | 15 µs | 1 | COMPARATOR | 1.8 V | BICMOS | OPEN-DRAIN | 6 V | INDUSTRIAL | S-PBGA-B4 | Not Qualified | e2 | 1 | 85 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | VFBGA | BGA4,2X2,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni) | BALL | 500 µm | BOTTOM | 590 µm | 1 mm | 1 mm | 4-WLCSP-N/A | 4 | 4-WLCSP-N/A | 2008-05-07 |