Filter Your Search
1 - 2 of 2 results
![]() |
MAX909ESA-T
Maxim Integrated Products
|
Check for Price | No | Obsolete | 3.5 mV | 500 nA | 1.8 mA | 45 ns | 1 | COMPARATOR | 5 V | -5 V | BIPOLAR | 300 nA | -7 V | 6 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP8,.25 | 8 | not_compliant | EAR99 | 8542.39.00.01 | |||||
![]() |
MAX909ESA+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 3 mV | 500 nA | 1.8 mA | 45 ns | 1 | COMPARATOR | 5 V | BIPOLAR | 300 nA | 13 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP8,.25 | 8 | unknown | EAR99 | 8542.39.00.01 |