Filter Your Search
1 - 1 of 1 results
|
MAX911CNG
Maxim Integrated Products
|
Check for Price | No | Obsolete | 5 mV | 8 µA | 30 mA | 8 ns | 1 | COMPARATOR | 5 V | -5 V | 6 µA | -6 V | 6 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | PLASTIC, DIP-24 | 24 | not_compliant | EAR99 | 8542.39.00.01 |