Parametric results for: MAX9150 under Line Driver or Receivers

Filter Your Search

1 - 7 of 7 results

|
Manufacturer Part Number: max9150
Select parts from the table below to compare.
Compare
Compare
MAX9150EUI+
Analog Devices Inc
$11.3292 Yes Active 3.3 V DIFFERENTIAL 10 1 3.5 ns LINE TRANSCEIVER CMOS YES EIA-644; TIA-644 1 3.5 ns 3.6 V 3 V YES INDUSTRIAL R-PDSO-G28 Not Qualified e3 1 85 °C -40 °C 260 30 28 PLASTIC/EPOXY TSSOP TSSOP28,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 9.7 mm 1.1 mm 4.4 mm ANALOG DEVICES INC 28-TSSOP_4.4-4.4_MM 4.40 MM, 0.65 MM PITCH, TSSOP-28 28 28-TSSOP_4.4-4.4_MM compliant 2000-10-01 Analog Devices
MAX9150EUI+
Maxim Integrated Products
$14.7858 Yes Yes Transferred 3.3 V DIFFERENTIAL 10 1 3.5 ns LINE TRANSCEIVER CMOS YES EIA-644; TIA-644 1 3.5 ns 3.6 V 3 V YES INDUSTRIAL R-PDSO-G28 Not Qualified e3 1 85 °C -40 °C 260 30 28 PLASTIC/EPOXY TSSOP TSSOP28,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 9.7 mm 1.1 mm 4.4 mm MAXIM INTEGRATED PRODUCTS INC SSOP 4.40 MM, 0.65 MM PITCH, TSSOP-28 28 compliant EAR99 8542.39.00.01
MAX9150EUI+T
Analog Devices Inc
Check for Price Yes Active 3.3 V DIFFERENTIAL 10 1 3.5 ns LINE TRANSCEIVER CMOS YES EIA-644; TIA-644 1 3.5 ns 3.6 V 3 V YES INDUSTRIAL R-PDSO-G28 Not Qualified e3 1 85 °C -40 °C 260 30 28 PLASTIC/EPOXY TSSOP TSSOP28,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 9.7 mm 1.1 mm 4.4 mm ANALOG DEVICES INC 28-TSSOP_4.4-4.4_MM 4.40 MM, 0.65 MM PITCH, TSSOP-28 28 28-TSSOP_4.4-4.4_MM compliant 2000-10-01 Analog Devices
MAX9150EUI
Rochester Electronics LLC
Check for Price No Active 3.3 V DIFFERENTIAL 10 1 3.5 ns LINE TRANSCEIVER CMOS YES EIA-644; TIA-644 1 3.5 ns 3.6 V 3 V YES INDUSTRIAL R-PDSO-G28 COMMERCIAL e0 1 85 °C -40 °C 245 NOT SPECIFIED 28 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 9.7 mm 1.1 mm 4.4 mm ROCHESTER ELECTRONICS LLC SSOP TSSOP-28 28 unknown
MAX9150EUI
Maxim Integrated Products
Check for Price No No Obsolete 3.3 V DIFFERENTIAL 10 1 3.5 ns LINE TRANSCEIVER CMOS YES EIA-644; TIA-644 1 3.5 ns 3.6 V 3 V YES INDUSTRIAL R-PDSO-G28 Not Qualified e0 1 85 °C -40 °C 245 NOT SPECIFIED 28 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 9.7 mm 1.1 mm 4.4 mm MAXIM INTEGRATED PRODUCTS INC SSOP TSSOP-28 28 not_compliant EAR99 8542.39.00.01
MAX9150EUI+T
Maxim Integrated Products
Check for Price Yes Yes Transferred 3.3 V DIFFERENTIAL 10 1 3.5 ns LINE TRANSCEIVER CMOS YES EIA-644; TIA-644 1 3.5 ns 3.6 V 3 V YES INDUSTRIAL R-PDSO-G28 Not Qualified e3 1 85 °C -40 °C 260 30 28 PLASTIC/EPOXY TSSOP TSSOP28,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 9.7 mm 1.1 mm 4.4 mm MAXIM INTEGRATED PRODUCTS INC SSOP 4.40 MM, 0.65 MM PITCH, TSSOP-28 28 compliant EAR99 8542.39.00.01
MAX9150EUI-T
Maxim Integrated Products
Check for Price No No Obsolete 3.3 V DIFFERENTIAL 10 1 3.5 ns LINE TRANSCEIVER CMOS YES EIA-644; TIA-644 1 3.5 ns 3.6 V 3 V YES INDUSTRIAL R-PDSO-G28 Not Qualified e0 1 85 °C -40 °C 28 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 9.7 mm 1.1 mm 4.4 mm MAXIM INTEGRATED PRODUCTS INC SSOP TSSOP, 28 compliant EAR99 8542.39.00.01