Filter Your Search
1 - 3 of 3 results
|
MAX9176EUB-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3.3 V | 1 | LVDS TO LVDS TRANSLATOR | CMOS | 3.31 ns | 1 | NONE | COMPLEMENTARY | 40 mA | 3.6 V | 3 V | YES | INDUSTRIAL | S-PDSO-G10 | e0 | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.20,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | MAXIM INTEGRATED PRODUCTS INC | TSSOP | TSSOP, TSSOP10,.20,20 | 10 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
MAX9176EUB+T
Analog Devices Inc
|
Check for Price | Yes | Active | 3.3 V | 1 | LVDS TO LVDS TRANSLATOR | CMOS | 3.31 ns | 1 | NONE | COMPLEMENTARY | 40 mA | 3.6 V | 3 V | YES | INDUSTRIAL | S-PDSO-G10 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.20,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ANALOG DEVICES INC | 10-MINI_SO-N/A | UMAX-10 | 10 | compliant | 10-MINI_SO-N/A | 2003-02-13 | Analog Devices | |||||
|
MAX9176EUB+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 3.3 V | 1 | LVDS TO LVDS TRANSLATOR | CMOS | 3.31 ns | 1 | NONE | COMPLEMENTARY | 40 mA | 3.6 V | 3 V | YES | INDUSTRIAL | S-PDSO-G10 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.20,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | MAXIM INTEGRATED PRODUCTS INC | TSSOP | UMAX-10 | 10 | compliant | EAR99 | 8542.39.00.01 |