Filter Your Search
1 - 2 of 2 results
![]() |
MAX9314EHJ
Rochester Electronics LLC
|
Check for Price | No | Active | 2.5 V | 410 ps | 2 | YES | TFQFP | LOW SKEW CLOCK DRIVER | CAN ALSO BE OPERATED FROM -2.25V TO -3.8V SUPPLY FOR DIFFERENTIAL LVECL | DIFFERENTIAL | 5 | 46 ps | 3.8 V | 2.25 V | INDUSTRIAL | S-PQFP-G32 | COMMERCIAL | e0 | 1 | 85 °C | -40 °C | 240 | NOT SPECIFIED | 32 | PLASTIC/EPOXY | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.2 mm | 5 mm | 5 mm | ROCHESTER ELECTRONICS LLC | QFP | 5 X 5 MM, 1 MM HEIGHT, TQFP-32 | 32 | unknown | ||||||
![]() |
MAX9314EHJ
Maxim Integrated Products
|
Check for Price | No | Obsolete | 2.5 V | 410 ps | 410 ps | 2 | YES | TFQFP | LOW SKEW CLOCK DRIVER | CAN ALSO BE OPERATED FROM -2.25V TO -3.8V SUPPLY FOR DIFFERENTIAL LVECL | DIFFERENTIAL | 5 | 46 ps | 3.8 V | 2.25 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | TQFP32,.28SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | 1.2 mm | 5 mm | 5 mm | MAXIM INTEGRATED PRODUCTS INC | QFP | TFQFP, TQFP32,.28SQ | 32 | not_compliant | 8542.39.00.01 |