Filter Your Search
1 - 3 of 3 results
|
MAX9320EUA+T
Analog Devices Inc
|
Check for Price | Yes | Active | 2.5 V | 265 ps | 1 | YES | TSSOP | LOW SKEW CLOCK DRIVER | CAN ALSO OPERATES FROM -2.25V TO -3.8V SUPPLY IN LVECL MODE | DIFFERENTIAL | 2 | 30 ps | 3.8 V | 2.25 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ANALOG DEVICES INC | 8-MINI_SO-N/A | MICRO MAX PACKAGE-8 | 8 | 8-MINI_SO-N/A | compliant | 2001-07-15 | ||||||||
|
MAX9320EUA-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 2.5 V | 265 ps | 270 ps | 1 | YES | TSSOP | 9320 | LOW SKEW CLOCK DRIVER | LVECL MODE; VCC=0V WITH VEE=-2.25 TO -3.8V | DIFFERENTIAL | 2 | 30 ps | 3.8 V | 2.25 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 245 | 8 | PLASTIC/EPOXY | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | TSSOP, TSSOP8,.19 | 8 | not_compliant | 8542.39.00.01 | ||||||
|
MAX9320EUA+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 2.5 V | 265 ps | 1 | YES | TSSOP | LOW SKEW CLOCK DRIVER | CAN ALSO OPERATES FROM -2.25V TO -3.8V SUPPLY IN LVECL MODE | DIFFERENTIAL | 2 | 30 ps | 3.8 V | 2.25 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | MICRO MAX PACKAGE-8 | 8 | compliant | 8542.39.00.01 | EAR99 |