Filter Your Search
1 - 3 of 3 results
|
MAX9321AEUA
Maxim Integrated Products
|
Check for Price | No | Obsolete | 3.3 V | DIFFERENTIAL | 1 | 1 | LINE TRANSCEIVER | BIPOLAR | CAN OPERATE WITH A -2.25V TO -3.8V SUPPLY IN LVECL MODE | YES | GENERAL PURPOSE | 1 | 24 mA | 3.8 V | 2.25 V | YES | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | MICRO MAX-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | |||
|
MAX9321AEUA+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 3.3 V | DIFFERENTIAL | 1 | 1 | LINE TRANSCEIVER | CAN OPERATE WITH A -2.25V TO -3.8V SUPPLY IN LVECL MODE | YES | GENERAL PURPOSE | 1 | 3.8 V | 2.25 V | YES | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | TSSOP, | 8 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX9321AEUA-T
Maxim Integrated Products
|
Check for Price | No | Obsolete | 3.3 V | DIFFERENTIAL | 1 | 1 | LINE TRANSCEIVER | CAN OPERATE WITH A -2.25V TO -3.8V SUPPLY IN LVECL MODE | YES | GENERAL PURPOSE | 1 | 3.8 V | 2.25 V | YES | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | MICRO MAX-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 |