Filter Your Search
1 - 3 of 3 results
|
MAX9321BESA-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | DIFFERENTIAL | 1 | 1 | 245 ps | LINE TRANSCEIVER | CAN ALSO OPERATE WITH -3V TO -5.5V SUPPLY | YES | GENERAL PURPOSE | 1 | 245 ps | 5.5 V | 3 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, | 8 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
MAX9321BESA+T
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | DIFFERENTIAL | 1 | 1 | 245 ps | LINE TRANSCEIVER | CAN ALSO OPERATE WITH -3V TO -5.5V SUPPLY | YES | GENERAL PURPOSE | 1 | 245 ps | 5.5 V | 3 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | 8-SOIC_N-150_MIL | 8 | 8-SOIC_N-150_MIL | 2002-05-13 | Analog Devices | ||||||||
|
MAX9321BESA+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 5 V | DIFFERENTIAL | 1 | 1 | 245 ps | LINE TRANSCEIVER | CAN ALSO OPERATE WITH -3V TO -5.5V SUPPLY | YES | GENERAL PURPOSE | 1 | 245 ps | 5.5 V | 3 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, | 8 | compliant | EAR99 | 8542.39.00.01 |