Filter Your Search
1 - 2 of 2 results
![]() |
MAX9326EQI-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3.3 V | 685 ps | 705 ps | 1 | YES | QCCJ | LOW SKEW CLOCK DRIVER | BIPOLAR | LVECL MODE OPERATING RANGE IS -2.375V TO -3.8V | DIFFERENTIAL | 9 | 50 ps | 3.8 V | 2.375 V | INDUSTRIAL | S-PQCC-J28 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | MAXIM INTEGRATED PRODUCTS INC | LCC | QCCJ, LDCC28,.5SQ | 28 | not_compliant | 8542.39.00.01 | ||
![]() |
MAX9326EQI+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 685 ps | 705 ps | 1 | YES | QCCJ | LOW SKEW CLOCK DRIVER | BIPOLAR | LVECL MODE OPERATING RANGE IS -2.375V TO -3.8V | DIFFERENTIAL | 9 | 50 ps | 3.8 V | 2.375 V | INDUSTRIAL | S-PQCC-J28 | Not Qualified | e3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | MAXIM INTEGRATED PRODUCTS INC | LCC | QCCJ, LDCC28,.5SQ | 28 | compliant | 8542.39.00.01 |