Filter Your Search
1 - 3 of 3 results
|
MAX9361EKA-T
Rochester Electronics LLC
|
Check for Price | No | Active | 5 V | 1 | CMOS TO ECL TRANSLATOR | BIPOLAR | 900 ps | 1 | NONE | COMPLEMENTARY | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G8 | COMMERCIAL | e0 | 1 | 85 °C | -40 °C | 245 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 2.9 mm | 1.45 mm | 1.625 mm | ROCHESTER ELECTRONICS LLC | SOT-23 | SOT-23, 8 PIN | 8 | unknown | ||||||
|
MAX9361EKA-T
Maxim Integrated Products
|
Check for Price | No | Obsolete | 5 V | 1 | CMOS TO ECL TRANSLATOR | BIPOLAR | 900 ps | 1 | NONE | COMPLEMENTARY | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | LSSOP | TSSOP8,.1 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 2.9 mm | 1.45 mm | 1.625 mm | MAXIM INTEGRATED PRODUCTS INC | SOT-23 | SOT-23, 8 PIN | 8 | not_compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX9361EKA+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 5 V | 1 | CMOS TO ECL TRANSLATOR | BIPOLAR | 900 ps | 1 | NONE | COMPLEMENTARY | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 2.9 mm | 1.45 mm | 1.625 mm | MAXIM INTEGRATED PRODUCTS INC | SOT-23 | LSSOP, | 8 | compliant | EAR99 | 8542.39.00.01 |