Filter Your Search
1 - 3 of 3 results
|
MAX9381ESA+T
Analog Devices Inc
|
Check for Price | Yes | Active | 3.3 V | 405 ns | 1 | 1 | YES | SOP | POSITIVE EDGE | D FLIP-FLOP | BIPOLAR | ECL MODE OPERATING RANGE:VEE=-2.25 TO -5.5V | 3 GHz | COMPLEMENTARY | 5.5 V | 2.25 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | 8-SOIC_N-150_MIL | SOIC-8 | 8 | 8-SOIC_N-150_MIL | compliant | 2002-05-14 | Analog Devices | ||||||
|
MAX9381ESA-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3.3 V | 405 ns | 1 | 1 | YES | SOP | POSITIVE EDGE | 9381 | D FLIP-FLOP | BIPOLAR | ECL MODE OPERATING RANGE:VEE=-2.25 TO -5.5V | 3 GHz | COMPLEMENTARY | 5.5 V | 2.25 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, | 8 | compliant | 8542.39.00.01 | |||||||||
|
MAX9381ESA+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 3.3 V | 405 ns | 1 | 1 | YES | SOP | POSITIVE EDGE | D FLIP-FLOP | BIPOLAR | ECL MODE OPERATING RANGE:VEE=-2.25 TO -5.5V | 3 GHz | COMPLEMENTARY | 5.5 V | 2.25 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOIC-8 | 8 | compliant | 8542.39.00.01 | EAR99 |