Parametric results for: MAX9381EUA+T under FF/Latches

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: max9381euat
Select parts from the table below to compare.
Compare
Compare
MAX9381EUA+T
Analog Devices Inc
Check for Price Yes Active 3.3 V 405 ns 1 1 YES TSSOP POSITIVE EDGE 9381 D FLIP-FLOP BIPOLAR ECL MODE OPERATING RANGE:VEE=-2.25 TO -5.5V 3 GHz COMPLEMENTARY 5.5 V 2.25 V INDUSTRIAL S-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm 8-MINI_SO-N/A 8 8-MINI_SO-N/A 2002-05-14 Analog Devices
MAX9381EUA+T
Maxim Integrated Products
Check for Price Yes Yes Transferred 3.3 V 405 ns 1 1 YES TSSOP POSITIVE EDGE 9381 D FLIP-FLOP BIPOLAR ECL MODE OPERATING RANGE:VEE=-2.25 TO -5.5V 3 GHz COMPLEMENTARY 5.5 V 2.25 V INDUSTRIAL S-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm TSSOP 8 MAXIM INTEGRATED PRODUCTS INC TSSOP, compliant EAR99 8542.39.00.01
MAX9381EUA-T
Maxim Integrated Products
Check for Price No No Obsolete 3.3 V 405 ns 1 1 YES TSSOP POSITIVE EDGE 9381 D FLIP-FLOP BIPOLAR ECL MODE OPERATING RANGE:VEE=-2.25 TO -5.5V 3 GHz COMPLEMENTARY 5.5 V 2.25 V INDUSTRIAL S-PDSO-G8 Not Qualified e0 1 85 °C -40 °C 8 PLASTIC/EPOXY SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm TSSOP 8 MAXIM INTEGRATED PRODUCTS INC 3 X 3 MM, MO-187C-AA, MICRO, SOP-8 not_compliant 8542.39.00.01