Filter Your Search
1 - 3 of 3 results
|
MAX9381EUA+T
Analog Devices Inc
|
Check for Price | Yes | Active | 3.3 V | 405 ns | 1 | 1 | YES | TSSOP | POSITIVE EDGE | 9381 | D FLIP-FLOP | BIPOLAR | ECL MODE OPERATING RANGE:VEE=-2.25 TO -5.5V | 3 GHz | COMPLEMENTARY | 5.5 V | 2.25 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | 8-MINI_SO-N/A | 8 | 8-MINI_SO-N/A | 2002-05-14 | Analog Devices | ||||||||
![]() |
MAX9381EUA+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 3.3 V | 405 ns | 1 | 1 | YES | TSSOP | POSITIVE EDGE | 9381 | D FLIP-FLOP | BIPOLAR | ECL MODE OPERATING RANGE:VEE=-2.25 TO -5.5V | 3 GHz | COMPLEMENTARY | 5.5 V | 2.25 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | TSSOP | 8 | MAXIM INTEGRATED PRODUCTS INC | TSSOP, | compliant | EAR99 | 8542.39.00.01 | |||||
![]() |
MAX9381EUA-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3.3 V | 405 ns | 1 | 1 | YES | TSSOP | POSITIVE EDGE | 9381 | D FLIP-FLOP | BIPOLAR | ECL MODE OPERATING RANGE:VEE=-2.25 TO -5.5V | 3 GHz | COMPLEMENTARY | 5.5 V | 2.25 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | TSSOP | 8 | MAXIM INTEGRATED PRODUCTS INC | 3 X 3 MM, MO-187C-AA, MICRO, SOP-8 | not_compliant | 8542.39.00.01 |