Filter Your Search
1 - 3 of 3 results
|
MAX9486EUG
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 17.664 MHz | 35.328 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 25 mA | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 245 | 24 | PLASTIC/EPOXY | TSSOP | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 7.8 mm | MAXIM INTEGRATED PRODUCTS INC | TSSOP | 4.40 MM, MO-153AD, TSSOP-24 | 24 | not_compliant | EAR99 | 8542.39.00.01 | |||
|
MAX9486EUG-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 17.664 MHz | 35.328 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 7.8 mm | MAXIM INTEGRATED PRODUCTS INC | TSSOP | TSSOP, | 24 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
MAX9486EUG
Rochester Electronics LLC
|
Check for Price | Yes | Active | 17.664 MHz | 35.328 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G24 | COMMERCIAL | e0 | 1 | 85 °C | -40 °C | 245 | NOT SPECIFIED | 24 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 7.8 mm | ROCHESTER ELECTRONICS LLC | TSSOP | 4.40 MM, MO-153AD, TSSOP-24 | 24 | unknown |