Filter Your Search
1 - 2 of 2 results
|
MAX9510AUA+
Maxim Integrated Products
|
Check for Price | Yes | Obsolete | 1 | 42.1 MHz | 7.95 dB | TSSOP | 2.625 V | VIDEO AMPLIFIER | BICMOS | 1 | 1.7 V | AUTOMOTIVE | S-PDSO-G8 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | MAXIM INTEGRATED PRODUCTS INC | MICRO MAX PACKAGE-8 | compliant | EAR99 | 8542.33.00.01 | ||||||||
|
MAX9510AUA+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 1 | 42 kHz | TSSOP | 2.625 V | VIDEO AMPLIFIER | BICMOS | 1 | 4.9 mA | 1.7 V | AUTOMOTIVE | S-PDSO-G8 | Not Qualified | e3 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | MAXIM INTEGRATED PRODUCTS INC | LEAD FREE, MO-187C-AA, MICRO MAX PACKAGE-8 | compliant | EAR99 | 8542.33.00.01 | TSSOP | 8 |