Filter Your Search
1 - 1 of 1 results
|
MAX9634HEUK+
Analog Devices Inc
|
Check for Price | Yes | Active | 300 µV | 2.5 µA | 94 dB | 1 | OPERATIONAL AMPLIFIER | 3.6 V | BICMOS | VOLTAGE-FEEDBACK | YES | YES | YES | NO | NO | 30 V | 42.3 | NO | R-PDSO-G5 | e3 | 130 dB | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.45 mm | 1.625 mm | 2.9 mm | 5-SOT_23-N/A | 5 | 5-SOT_23-N/A | 2009-11-12 |