Filter Your Search
1 - 10 of 16 results
|
MAX9698BC/D
Maxim Integrated Products
|
Check for Price | No | Obsolete | 9 mV | 50 mA | 6 ns | 2 | COMPARATOR | 5 V | -5 V | BIPOLAR | 25 µA | -6 V | 6 V | COMMERCIAL | Not Qualified | 70 °C | DIE OR CHIP | MAXIM INTEGRATED PRODUCTS INC | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||
|
MAX9698BCSE+T
Maxim Integrated Products
|
Check for Price | Yes | Obsolete | 3 mV | 25 µA | 6 ns | 1 | COMPARATOR | 5 V | -5 V | BIPOLAR | -6 V | 6 V | COMMERCIAL | R-PDSO-G8 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | MAXIM INTEGRATED PRODUCTS INC | unknown | EAR99 | 8542.39.00.01 | SOP, | |||||||||||||||||
|
MAX9698MJE-4
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3 mV | 50 mA | 6 ns | 1 | COMPARATOR | 5 V | -5 V | BIPOLAR | 25 µA | -6 V | 6 V | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MAXIM INTEGRATED PRODUCTS INC | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
MAX9698BCPE-4
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 9 mV | 50 mA | 6 ns | 1 | COMPARATOR | 5 V | -5 V | BIPOLAR | 25 µA | -6 V | 6 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 240 | 20 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | MAXIM INTEGRATED PRODUCTS INC | unknown | EAR99 | 8542.39.00.01 | DIP-16 | ||||||||||
|
MAX9698MJE
Maxim Integrated Products
|
Check for Price | No | Obsolete | 3 mV | 25 µA | 50 mA | 6 ns | 2 | COMPARATOR | 5 V | -5 V | BIPOLAR | 25 µA | -6 V | 6 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | not_compliant | EAR99 | 8542.39.00.01 | CERDIP-16 | DIP | 16 | |||||||
|
MAX9698BCSE
Maxim Integrated Products
|
Check for Price | No | Obsolete | 3 mV | 25 µA | 6 ns | 1 | COMPARATOR | 5 V | -5 V | BIPOLAR | -6 V | 6 V | COMMERCIAL | R-PDSO-G8 | e0 | 1 | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MAXIM INTEGRATED PRODUCTS INC | not_compliant | EAR99 | 8542.39.00.01 | SOP-8 | ||||||||||||
|
MAX9698CJE
Maxim Integrated Products
|
Check for Price | No | Obsolete | 3 mV | 25 µA | 50 mA | 6 ns | 2 | COMPARATOR | 5 V | -5 V | BIPOLAR | 25 µA | -6 V | 6 V | COMMERCIAL | R-GDIP-T16 | Not Qualified | e0 | 1 | 70 °C | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | not_compliant | EAR99 | 8542.39.00.01 | CERDIP-16 | DIP | 16 | |||||||
|
MAX9698C/D
Maxim Integrated Products
|
Check for Price | No | Obsolete | 3 mV | 25 µA | 90 mA | 6 ns | 2 | COMPARATOR | 5 V | -5 V | BIPOLAR | 25 µA | -6 V | 6 V | COMMERCIAL | R-XUUC-N14 | Not Qualified | e0 | 70 °C | 14 | UNSPECIFIED | DIE | DIE OR CHIP | RECTANGULAR | UNCASED CHIP | YES | TIN LEAD | NO LEAD | UPPER | MAXIM INTEGRATED PRODUCTS INC | not_compliant | EAR99 | 8542.39.00.01 | DIE | DIE | 14 | |||||||||||
|
MAX9698CSE
Maxim Integrated Products
|
Check for Price | No | Obsolete | 3 mV | 25 µA | 90 mA | 6 ns | 2 | COMPARATOR | 5 V | -5 V | BIPOLAR | 25 µA | -6 V | 6 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | MAXIM INTEGRATED PRODUCTS INC | not_compliant | EAR99 | 8542.39.00.01 | SOP, SOP16,.25 | SOIC | 16 | |||||||
|
MAX9698CPE
Maxim Integrated Products
|
Check for Price | No | Obsolete | 3 mV | 25 µA | 90 mA | 6 ns | 2 | COMPARATOR | 5 V | -5 V | BIPOLAR | 25 µA | -6 V | 6 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 7.62 mm | 19.175 mm | MAXIM INTEGRATED PRODUCTS INC | not_compliant | EAR99 | 8542.39.00.01 | PLASTIC, DIP-16 | DIP | 16 |