Filter Your Search
1 - 3 of 3 results
|
MAX970ESD-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 7 mV | 50 nA | 18 µA | 20 µs | 4 | COMPARATOR | 3 V | CMOS | 50 nA | OPEN-DRAIN | 6 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.150 INCH, MS-012AB, SOP-14 | 14 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
MAX970ESD+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 10 mV | 5 nA | 18 µA | 20 µs | 4 | COMPARATOR | 3 V | CMOS | 50 nA | OPEN-DRAIN | 6 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.150 INCH, SOIC-14 | 14 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
MAX970ESD+T
Analog Devices Inc
|
Check for Price | Yes | Active | 10 mV | 5 nA | 18 µA | 20 µs | 4 | COMPARATOR | 3 V | CMOS | 50 nA | OPEN-DRAIN | 6 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | ANALOG DEVICES INC | 14-SOIC_N-150_MIL | 0.150 INCH, SOIC-14 | 14 | compliant | 14-SOIC_N-150_MIL | 1997-04-01 | Analog Devices |