Parametric results for: MAX971CPA under Comparators

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: max971cpa
Select parts from the table below to compare.
Compare
Compare
MAX971CPA
Maxim Integrated Products
Check for Price No No Obsolete 10 mV 3.8 µA 300 µs 1 COMPARATOR 3 V OPEN-DRAIN 12 V COMMERCIAL R-PDIP-T8 Not Qualified e0 1 70 °C 245 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 4.572 mm 9.375 mm MAXIM INTEGRATED PRODUCTS INC DIP 0.300 INCH, PLASTIC, DIP-8 8 not_compliant EAR99 8542.39.00.01
MAX971CPA+
Maxim Integrated Products
Check for Price Yes Yes Obsolete 10 mV 3.8 µA 300 µs 1 COMPARATOR 3 V OPEN-DRAIN 12 V COMMERCIAL R-PDIP-T8 Not Qualified e3 1 70 °C 260 30 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 4.572 mm 7.62 mm 9.375 mm MAXIM INTEGRATED PRODUCTS INC DIP DIP, DIP8,.3 8 compliant EAR99 8542.39.00.01
MAX971CPA
Rochester Electronics LLC
Check for Price No Active 10 mV 300 µs 1 COMPARATOR 3 V OPEN-DRAIN 12 V COMMERCIAL R-PDIP-T8 COMMERCIAL e0 1 70 °C 245 NOT SPECIFIED 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 4.572 mm 9.375 mm ROCHESTER ELECTRONICS LLC DIP 0.300 INCH, PLASTIC, DIP-8 8 unknown
MAX971CPA+
Rochester Electronics LLC
Check for Price No Active 10 mV 300 µs 1 COMPARATOR 3 V OPEN-DRAIN 12 V COMMERCIAL R-PDIP-T8 COMMERCIAL e3 1 70 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 4.572 mm 7.62 mm 9.375 mm ROCHESTER ELECTRONICS LLC DIP 0.300 INCH, PLASTIC, DIP-8 8 unknown