Filter Your Search
1 - 2 of 2 results
|
MAX97200BEWC+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 2 | VFBGA | 45 mW | 1.98 V | CLASS H AUDIO AMPLIFIER | BICMOS | 1 | 1.62 V | INDUSTRIAL | R-PBGA-B12 | e2 | 1 | 85 °C | -40 °C | 260 | 30 | 12 | PLASTIC/EPOXY | BGA12,3X4,16 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER NICKEL | BALL | 400 µm | BOTTOM | 1.3 mm | 1.68 mm | 690 µm | MAXIM INTEGRATED PRODUCTS INC | WLP-12 | compliant | EAR99 | 8542.33.00.01 | |||||||
|
MAX97200BEWC+T
Analog Devices Inc
|
Check for Price | Yes | Active | 2 | VFBGA | 45 mW | 1.98 V | CLASS H AUDIO AMPLIFIER | BICMOS | 1 | 1.62 V | INDUSTRIAL | R-PBGA-B12 | 1 | 85 °C | -40 °C | 260 | 30 | 12 | PLASTIC/EPOXY | BGA12,3X4,16 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni) | BALL | 400 µm | BOTTOM | 1.3 mm | 1.68 mm | 690 µm | ANALOG DEVICES INC | WLP-12 | compliant | 12-WLCSP-N/A | 12 | 12-WLCSP-N/A | 2010-02-17 | Analog Devices |