Filter Your Search
1 - 2 of 2 results
|
MAX9721BETC+T
Maxim Integrated Products
|
Check for Price | Yes | Obsolete | 2 | 22 kHz | HVQCCN | 25 mW | 1.8 V | AUDIO AMPLIFIER | BICMOS | 1 | 900 mV | INDUSTRIAL | S-XQCC-N12 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 12 | UNSPECIFIED | LCC12,.16SQ,32 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 800 µm | QUAD | 4 mm | 4 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | QFN | HVQCCN, | 12 | compliant | EAR99 | 8542.33.00.01 | |||
|
MAX9721BETC-T
Maxim Integrated Products
|
Check for Price | No | Obsolete | 2 | 22 kHz | HVQCCN | 25 mW | 1.8 V | AUDIO AMPLIFIER | BICMOS | 1 | 5 mA | 900 mV | INDUSTRIAL | S-XQCC-N12 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 12 | UNSPECIFIED | LCC12,.16SQ,32 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 800 µm | QUAD | 4 mm | 4 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | QFN | 4 X 4 MM, 0.80 MM HEIGHT, TQFN-12 | 12 | not_compliant | EAR99 | 8542.33.00.01 |