Filter Your Search
1 - 2 of 2 results
|
MAX9726BEBP+T
Rochester Electronics LLC
|
Check for Price | Yes | Active | 2 | 22 kHz | VFBGA | 124 mW | 5.5 V | AUDIO AMPLIFIER | BICMOS | 1 | 2.7 V | INDUSTRIAL | R-PBGA-B20 | COMMERCIAL | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | NOT SPECIFIED | BALL | 500 µm | BOTTOM | 2.03 mm | 2.54 mm | 670 µm | ROCHESTER ELECTRONICS LLC | BGA | 2 X 2.50 MM, 0.62 MM HIEGHT, ROHS COMPLIANT, UCSP-20 | 20 | unknown | ||||||||
|
MAX9726BEBP+T
Maxim Integrated Products
|
Check for Price | Yes | Obsolete | 2 | 22 kHz | VFBGA | 124 mW | 5.5 V | AUDIO AMPLIFIER | BICMOS | 1 | 10 mA | 2.7 V | INDUSTRIAL | R-PBGA-B20 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | BGA20,4X5,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 2.03 mm | 2.54 mm | 670 µm | MAXIM INTEGRATED PRODUCTS INC | BGA | VFBGA, BGA20,4X5,20 | 20 | compliant | EAR99 | 8542.33.00.01 |