Filter Your Search
1 - 3 of 3 results
|
MAX9750BEUI+
Maxim Integrated Products
|
Check for Price | Yes | Obsolete | 2 | 22 kHz | 10.5 dB | TSSOP | 2.6 W | AUDIO AMPLIFIER | BICMOS | 1 | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 9.7 mm | 1.1 mm | MAXIM INTEGRATED PRODUCTS INC | TSSOP | TSSOP, | 28 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
MAX9750BEUI
Maxim Integrated Products
|
Check for Price | No | Obsolete | TSSOP | VOLUME CONTROL CIRCUIT | BICMOS | 1 | 29 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 20 | 28 | PLASTIC/EPOXY | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 4.4 mm | 9.7 mm | 1.1 mm | MAXIM INTEGRATED PRODUCTS INC | TSSOP | 4.40 MM, MO-153AE, TSSOP-28 | 28 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
MAX9750BEUI-T
Maxim Integrated Products
|
Check for Price | No | Obsolete | TSSOP | VOLUME CONTROL CIRCUIT | BICMOS | 1 | 29 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 4.4 mm | 9.7 mm | 1.1 mm | MAXIM INTEGRATED PRODUCTS INC | TSSOP | TSSOP, TSSOP28,.25 | 28 | not_compliant | EAR99 | 8542.39.00.01 |