Filter Your Search
1 - 7 of 7 results
|
MAX9750CETI+C2U
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 3 | 75 dB | VOLUME CONTROL CIRCUIT | BICMOS | 1 | 29 mA | 5.5 V | 4.5 V | S-XQCC-N28 | e3 | 85 °C | -40 °C | 28 | UNSPECIFIED | SQUARE | YES | MATTE TIN | NO LEAD | QUAD | MAXIM INTEGRATED PRODUCTS INC | TQFN-28 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
MAX9750CETI+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | HVQCCN | VOLUME CONTROL CIRCUIT | BICMOS | 1 | 29 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-XQCC-N28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | UNSPECIFIED | LCC28,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | 5 X 5 MM, 0.80 MM HEIGHT, LEAD FREE, MO-220WHHD-1, TQFN-28 | compliant | EAR99 | 8542.33.00.01 | QFN | 28 | ||||
|
MAX9750CETI-T
Maxim Integrated Products
|
Check for Price | No | Obsolete | HVQCCN | VOLUME CONTROL CIRCUIT | BICMOS | 1 | 5.5 V | 4.5 V | INDUSTRIAL | S-XQCC-N28 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 28 | UNSPECIFIED | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | 5 X 5 MM, 0.80 MM HEIGHT, TQFN-28 | not_compliant | EAR99 | 8542.39.00.01 | QFN | 28 | |||||||||
|
MAX9750CETI
Maxim Integrated Products
|
Check for Price | No | Obsolete | HVQCCN | VOLUME CONTROL CIRCUIT | BICMOS | 1 | 5.5 V | 4.5 V | INDUSTRIAL | S-XQCC-N28 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 28 | UNSPECIFIED | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | 5 X 5 MM, 0.80 MM HEIGHT, TQFN-28 | not_compliant | EAR99 | 8542.39.00.01 | QFN | 28 | |||||||||
|
MAX9750CETI+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | HVQCCN | VOLUME CONTROL CIRCUIT | BICMOS | 1 | 29 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-XQCC-N28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | UNSPECIFIED | LCC28,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | HVQCCN, LCC28,.2SQ,20 | compliant | EAR99 | 8542.33.00.01 | QFN | 28 | ||||
|
MAX9750CETI+C2U-T
Maxim Integrated Products
|
Check for Price | Yes | Obsolete | VOLUME CONTROL CIRCUIT | e3 | MATTE TIN | MAXIM INTEGRATED PRODUCTS INC | , | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||
|
MAX9750CETI+T
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | HVQCCN | VOLUME CONTROL CIRCUIT | BICMOS | 1 | 5.5 V | 4.5 V | INDUSTRIAL | S-XQCC-N28 | COMMERCIAL | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 28 | UNSPECIFIED | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 800 µm | ROCHESTER ELECTRONICS LLC | 5 X 5 MM, 0.80 MM HEIGHT, LEAD FREE, TQFN-28 | unknown | QFN | 28 |