Filter Your Search
1 - 3 of 3 results
|
MAX9751ETI+T
Maxim Integrated Products
|
Check for Price | Yes | Obsolete | 2 | 22 kHz | 10.5 dB | HVQCCN | 2.6 W | 5.5 V | AUDIO AMPLIFIER | BICMOS | 1 | 29 mA | 4.5 V | INDUSTRIAL | S-XQCC-N28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | UNSPECIFIED | LCC28,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | QFN | HVQCCN, LCC28,.2SQ,20 | 28 | compliant | EAR99 | 8542.33.00.01 | ||
|
MAX9751ETI-T
Maxim Integrated Products
|
Check for Price | No | Obsolete | 2 | 22 kHz | 10.5 dB | HVQCCN | 2.6 W | 5.5 V | AUDIO AMPLIFIER | BICMOS | 1 | 29 mA | 4.5 V | INDUSTRIAL | S-XQCC-N28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | UNSPECIFIED | LCC28,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | QFN | HVQCCN, LCC28,.2SQ,20 | 28 | not_compliant | EAR99 | 8542.33.00.01 | |||||
|
MAX9751ETI
Maxim Integrated Products
|
Check for Price | No | Obsolete | 2 | 22 kHz | 10.5 dB | HVQCCN | 2.6 W | 5.5 V | AUDIO AMPLIFIER | BICMOS | 1 | 29 mA | 4.5 V | INDUSTRIAL | S-XQCC-N28 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 28 | UNSPECIFIED | LCC28,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | QFN | HVQCCN, LCC28,.2SQ,20 | 28 | not_compliant | EAR99 | 8542.33.00.01 |