Filter Your Search
1 - 2 of 2 results
|
MAX9789AETJ+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 2 | 20 kHz | 21.6 dB | HVQCCN | 2 W | 5.5 V | CLASS AB AUDIO AMPLIFIER | BICMOS | 1 | 40 mA | 4.5 V | INDUSTRIAL | S-XQCC-N32 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 32 | UNSPECIFIED | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL GOLD PALLADIUM | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | QFN | 5 X 5 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-220WHHD-2,TQFN-32 | 32 | compliant | EAR99 | 8542.33.00.01 | ||
|
MAX9789AETJ+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 2 | 20 kHz | 21.6 dB | HVQCCN | 2 W | 5.5 V | CLASS AB AUDIO AMPLIFIER | BICMOS | 1 | 40 mA | 4.5 V | INDUSTRIAL | S-XQCC-N32 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 32 | UNSPECIFIED | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL GOLD PALLADIUM | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | QFN | 5 X 5 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-220WHHD-2,TQFN-32 | 32 | compliant | EAR99 | 8542.33.00.01 |