Filter Your Search
1 - 6 of 6 results
|
MAX9938WEBS+TG45
Analog Devices Inc
|
Check for Price | Yes | Active | 600 µV | 1 | OPERATIONAL AMPLIFIER | 3.6 V | -3.6 V | BICMOS | 30 V | INDUSTRIAL | S-PBGA-B4 | 130 dB | 1 | 85 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | VFBGA | BGA4,2X2,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni) | BALL | 500 µm | BOTTOM | 670 µm | 1 mm | 1 mm | ANALOG DEVICES INC | 4-WLCSP-N/A | ROHS COMPLIANT, UCSP-4 | 4 | 4-WLCSP-N/A | compliant | 2008-05-14 | Analog Devices | |||||||||||
|
MAX9938WEBS+G45
Analog Devices Inc
|
Check for Price | Yes | Active | 600 µV | 2.5 µA | 94 dB | 1 | OPERATIONAL AMPLIFIER | 3.6 V | -3.6 V | BICMOS | YES | -15 V | 15 V | INDUSTRIAL | 125 | S-PBGA-B4 | Not Qualified | 130 dB | 1 | 85 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | VFBGA | BGA4,2X2,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni) | BALL | 500 µm | BOTTOM | 690 µm | 1 mm | 1 mm | 4-WLCSP-N/A | 4 | 4-WLCSP-N/A | 2008-05-14 | |||||||||
|
MAX9938WEBS+T
Maxim Integrated Products
|
Check for Price | Yes | Obsolete | 600 µV | 1 | OPERATIONAL AMPLIFIER | 3.6 V | -3.6 V | BICMOS | 30 V | INDUSTRIAL | R-PDSO-G5 | e2 | 130 dB | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni) | GULL WING | 950 µm | DUAL | 1.45 mm | 1.625 mm | 2.9 mm | MAXIM INTEGRATED PRODUCTS INC | ROHS COMPLIANT, MO-178, SOT-23, 5 PIN | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||
|
MAX9938WEBS+G45
Maxim Integrated Products
|
Check for Price | Yes | Transferred | 600 µV | 2.5 µA | 1 | OPERATIONAL AMPLIFIER | 3.6 V | -3.6 V | BICMOS | -15 V | 15 V | INDUSTRIAL | S-PBGA-B4 | Not Qualified | e2 | 130 dB | 1 | 85 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | VFBGA | BGA4,2X2,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER NICKEL | BALL | 500 µm | BOTTOM | 690 µm | 1 mm | 1 mm | MAXIM INTEGRATED PRODUCTS INC | BGA | VFBGA, BGA4,2X2,20 | 4 | compliant | EAR99 | 8542.33.00.01 | ||||||||
|
MAX9938WEBS+
Maxim Integrated Products
|
Check for Price | Yes | Obsolete | 600 µV | 1 | OPERATIONAL AMPLIFIER | 3.6 V | -3.6 V | BICMOS | 30 V | INDUSTRIAL | R-PDSO-G5 | e2 | 130 dB | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN SILVER COPPER NICKEL | GULL WING | 950 µm | DUAL | 1.45 mm | 1.625 mm | 2.9 mm | MAXIM INTEGRATED PRODUCTS INC | LSSOP, | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||
|
MAX9938WEBS+TG45
Maxim Integrated Products
|
Check for Price | Yes | Transferred | 600 µV | 1 | OPERATIONAL AMPLIFIER | 3.6 V | -3.6 V | BICMOS | 30 V | INDUSTRIAL | S-PBGA-B4 | e2 | 130 dB | 1 | 85 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | VFBGA | BGA4,2X2,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER NICKEL | BALL | 500 µm | BOTTOM | 670 µm | 1 mm | 1 mm | MAXIM INTEGRATED PRODUCTS INC | ROHS COMPLIANT, UCSP-4 | compliant | EAR99 | 8542.33.00.01 |