Filter Your Search
1 - 2 of 2 results
|
MAX9944ASA+T
Maxim Integrated Products
|
$3.1664 | Yes | Yes | Transferred | 240 µV | 0.35 V/us | 90 nA | 1.9 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BICMOS | VOLTAGE-FEEDBACK | YES | YES | YES | -20 V | 20 V | AUTOMOTIVE | 2400 | 31620 | R-PDSO-G8 | Not Qualified | e3 | 125 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.33.00.01 | |||||
|
MAX9944ASA+T
Analog Devices Inc
|
Check for Price | Yes | Active | 240 µV | 0.35 V/us | 90 nA | 1.9 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BICMOS | VOLTAGE-FEEDBACK | YES | YES | YES | -20 V | 20 V | AUTOMOTIVE | 2400 | 31620 | R-PDSO-G8 | Not Qualified | e3 | 125 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | 8-SOIC_N-150_MIL | 8 | 8-SOIC_N-150_MIL | 2009-03-10 | Analog Devices |