Filter Your Search
1 - 3 of 3 results
|
MAXQ2000-QBX+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 16 | 20 MHz | 20 MHz | 50 | YES | 2.5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 1.8V SUPPLY AT 14 MHZ | NO | NO | NO | YES | FLASH | 2.75 V | 2.25 V | INDUSTRIAL | S-XQCC-N56 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 56 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 800 µm | 8 mm | 8 mm | MAXIM INTEGRATED PRODUCTS INC | QFN | 8 X 8 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-220, TQFN-56 | 56 | compliant | EAR99 | 8542.31.00.01 | ||
|
MAXQ2000-QBX
Rochester Electronics LLC
|
Check for Price | Yes | No | Active | 16 | 20 MHz | 20 MHz | 50 | YES | 2.5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | YES | FLASH | 2.75 V | 2.25 V | INDUSTRIAL | S-XQCC-N56 | e0 | 3 | 85 °C | -40 °C | 245 | NOT SPECIFIED | 56 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN LEAD | NO LEAD | 500 µm | QUAD | 800 µm | 8 mm | 8 mm | ROCHESTER ELECTRONICS LLC | QFN | 8 X 8 MM, 0.80 MM HEIGHT, MO-220, TQFN-56 | 56 | unknown | ||||||
|
MAXQ2000-QBX
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 16 | 20 MHz | 20 MHz | 50 | YES | 2.5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 1.8V SUPPLY AT 14 MHZ | NO | NO | NO | YES | FLASH | 2.75 V | 2.25 V | INDUSTRIAL | S-XQCC-N56 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 56 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Tin/Lead (Sn/Pb) | NO LEAD | 500 µm | QUAD | 800 µm | 8 mm | 8 mm | MAXIM INTEGRATED PRODUCTS INC | QFN | HVQCCN, | 56 | not_compliant | EAR99 | 8542.31.00.01 |