Filter Your Search
1 - 1 of 1 results
|
MB2245BB,557
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 5.1 ns | 5.1 ns | 2 | 8 | YES | QFP | 50 pF | BIDIRECTIONAL | 3-STATE | MB | BUS TRANSCEIVER | BICMOS | WITH DIRECTION CONTROL | COMMON CONTROL | 64 mA | 2 | TRUE | 60 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G52 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 52 | PLASTIC/EPOXY | QFP52,.52SQ | SQUARE | FLATPACK | Tin (Sn) | GULL WING | 650 µm | QUAD | 2.45 mm | 10 mm | 10 mm | NXP SEMICONDUCTORS | QFP, QFP52,.52SQ | compliant | 8542.39.00.01 |